This TE Connectivity connector features 18 crimp contacts in a circular configuration with a straight body orientation. It is designed for flange mounting and has a maximum operating temperature of 175 degrees Celsius. The connector can operate at temperatures as low as -65 degrees Celsius. It has a single port and is suitable for general-purpose applications.
TE Connectivity YDTS20W15-18BCV001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.