The YDTS20W21-16PCV001 is a 16-contact circular connector with a crimp termination method and straight body orientation. It is designed for flange mount applications and has a temperature range of -65°C to 175°C. This connector features a PIN contact gender and a RCP gender, with a single port and 16 terminals.
Checking distributor stock and pricing after the page loads.
TE Connectivity YDTS20W21-16PCV001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.