The YDTS21H21-16PCV001 is a 16-contact circular connector from TE Connectivity. It features a straight body orientation and a crimp termination method. This connector is designed for flange mount applications and has a gender of RCP. It has one port and 16 terminals. The connector is suitable for general use.
Checking distributor stock and pricing after the page loads.
TE Connectivity YDTS21H21-16PCV001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.