This 16-contact circular connector features a crimp termination method and a straight body orientation. It is designed for mounting via a jam nut. The connector has a single port and a gender of RCP.
Checking distributor stock and pricing after the page loads.
TE Connectivity YDTS23H21-16PCV001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.