This 41-contact circular connector features a crimp termination method and straight body orientation. It is designed for use with a jam nut mounting system and has a maximum operating temperature range of -65°C to 200°C. The connector is rated for a maximum voltage of 550VDC or 400VAC.
TE Connectivity YDTS24F21-41SN3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.