This 16-contact circular connector features a SKT contact gender and RCP gender, with a crimp termination method. It has a straight body orientation and a jam nut mounting style. The connector is designed for general use and has a single port.
Checking distributor stock and pricing after the page loads.
TE Connectivity YDTS24T21-16JCV001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.