This 5-contact circular connector features a straight body and is designed for use in applications where a jam nut mounting style is required. The connector operates over a temperature range of -65°C to 175°C and has a maximum current rating of 13A. The connector's circular design and straight body orientation make it suitable for a variety of applications, including those where space is limited.
TE Connectivity YDTS24W15-05PDC021 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24W15-05PDC021 to view detailed technical specifications.
No datasheet is available for this part.