This 16-contact circular cable mount connector features a straight body orientation and crimp termination method. It has a pin contact gender and supports a single port. The connector is designed for cable mounting and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity YDTS26G21-16PC6149 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.