The YDTS26G21-41SN3028 is a 41-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a single port. The connector has a plug gender of PL and a socket gender of SKT. It is manufactured by TE Connectivity and is categorized under connectors and interconnects.
TE Connectivity YDTS26G21-41SN3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.