Heat Shrink Tubing ST Polyolefin Black Thin/Single Spool
TE Connectivity ZH2-2.0-0-SP-SM technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 2.6mm |
| Length | 1m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | ZH2 |
| RoHS | Compliant |
No datasheet is available for this part.