This 1m long heat shrink tubing is made from black polyolefin material and features a straight orientation. It is compliant with ELV regulations and has a flammability rating of UL VW-1. The tubing is halogen free and suitable for operating temperatures between -30°C and 125°C.
TE Connectivity ZH2-4.0-0-SP-SM technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL VW-1 |
| Halogen Free | Halogen Free |
| Inside Diameter | 4.6mm |
| Length | 1m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Orientation | Straight |
| Packaging | Spool |
| Series | ZH2 |
| RoHS | Compliant |
No datasheet is available for this part.