This 6.6mm black polyolefin heat shrink tubing is compliant with ELV regulations and features a halogen-free material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The tubing is available in 1m lengths and is packaged on a spool.
Sign in to ask questions about the TE Connectivity ZH2-6.0-0-SP-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ZH2-6.0-0-SP-SM technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL VW-1 |
| Halogen Free | Halogen Free |
| Inside Diameter | 6.6mm |
| Length | 1m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Spool |
| Radiation Hardening | No |
| Series | ZH2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZH2-6.0-0-SP-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.