Power Cable 8AWG 8.61mm Tin Plated Copper Black 1000VAC T/R
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |