Power Cable 6AWG 9.77mm Tin Plated Copper Black 1000VAC T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Cable |
| Size | 6AWG |
| Maximum Outer Diameter | 9.77mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Jacket Color | Black |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |