Power Cable 11AWG 5.76mm Tin Coated Copper Black 1000VAC T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Cable |
| Size | 11AWG |
| Maximum Outer Diameter | 5.76mm |
| Jacket Color | Black |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |