
TE Connectivity ZHTM-18/9-0-SP technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 18mm |
| Lead Free | Not Applicable |
| Length | 1m |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Wall |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | ZHTM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZHTM-18/9-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
