Te's AMP 1-480318-0 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Manufacturer Series | 480318 |
| UL Flammability Code | 94V-2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Te's AMP 1-480318-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.