Te's AMP 104317-9 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Manufacturer Series | 104317 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Te's AMP 104317-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.