Te's AMP 352152-1 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 132 |
| Contact Gender | FEMALE |
| Manufacturer Series | 352152 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Te's AMP 352152-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.