48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE
Te's AMP 535034-9 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 48 |
| Contact Gender | FEMALE |
| Manufacturer Series | 535034 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Te's AMP 535034-9 to view detailed technical specifications.
No datasheet is available for this part.