100 CONTACT(S), FEMALE-FEMALE, OTHER D TYPE CONNECTOR, SOLDER
Te's AMP 750885-2 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE-FEMALE |
| Manufacturer Series | 750885 |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Te's AMP 750885-2 to view detailed technical specifications.
No datasheet is available for this part.