This CD/DVD ROM drive is a 5V, SATA interface optical drive with a tray loading mechanism. It supports a wide range of disc formats, including CD-DA, CD-R, CD-ROM, CD-RW, DVD+R, DVD+RW, DVD-R, DVD-RAM, DVD-ROM, DVD-RW, DVD-R, DVD-R DL, and DVD+R DL. The drive has a data buffer of 198KB and supports reading speeds of up to 24X for ROM, 20X for ROM, 20X for CD-DA, and 8X for DVD+R, DVD-R, DVD+RW, and DVD-RW. It operates within a temperature range of 5-55°C and a humidity range of 8-80%. The drive measures 129.4mm in depth, 12.7mm in height, 128mm in length, and weighs 176g.
Teac DV-28S-V93 technical specifications.
| Technology | CD/DVD |
| Type | ROM |
| Disc Formats | CD-DA|CD-R|CD-ROM|CD-RW|DVD+R|DVD+RW|DVD-R|DVD-RAM|DVD-ROM|DVD-RW|DVD-R|DVD-R DL|DVD+R DL |
| Reading Speed | 4X@DVD|10X@CD|8X@DVD-ROM|4X@DVD-Video|24X@ROM|20X@ROM|20X@CD-DA|24X@CD-RW|8X@DVD+R|8X@DVD-R|8X@DVD+RW|8X@DVD-RW|6X@DVD-R DL|6X@DVD+R DL|5X@DVD-RAM|2.5X@DVD+RAM |
| Access Time | 130@CD|140@DVDms |
| Data Buffer | 198KB |
| Loading Mechanism | Tray |
| Supply Voltage | 5VDC |
| Interface | SATA |
| Mounting Orientation | Horizontal|Vertical |
| Minimum Operating Humidity | 8% |
| Maximum Operating Humidity | 80% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Product Depth | 129.4mm |
| Height | 12.7mm |
| Product Length | 128mm |
| Product Weight | 176g |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.