The Teac DV-W28S-V is a SATA optical drive with a 512KB data buffer. It supports a range of disc formats, including DVD+R, DVD-R, and CD-ROM, with reading speeds of up to 8X and writing speeds of up to 24X. The drive operates in a horizontal or vertical mounting orientation and is designed for use in environments with humidity levels between 8% and 80%. It has a supply voltage of 5V and a temperature range of 5-45°C.
Teac DV-W28S-V technical specifications.
| Technology | CD/DVD |
| Type | ROM |
| Disc Diameter | 80|120mm |
| Disc Formats | DVD+R|DVD+R DL|DVD-R|DVD-R DL|DVD+RW|DVD-RW |DVD-RAM |CD-R |CD-RW |DVD-ROM |CD-ROM|CD-DA |
| Reading Speed | 8X@DVD-ROM|8X@DVD-R|8X@DVD+R|8X@DVD+R DL|6X@DVD-R DL|8X@DVD+RW|8X@DVD-RW|5X@DVD-RAM|24X@CD-ROM|24X@CD-R|24X@CD-RW|24X@CD-DA |
| Writing Speed | 24X@CD-R|24X@CD-RW|8X@DVD+R|6X@DVD+R DL|8X@DVD-R|6X@DVD-R DL|8X@DVD+RW|6X@DVD-RW|5X@DVD-RAM |
| Access Time | 150@DVD|140@CDms |
| Data Buffer | 512KB |
| Loading Mechanism | Drawer |
| Supply Voltage | 5VDC |
| Interface | SATA |
| Mounting Orientation | Horizontal|Vertical |
| Minimum Operating Humidity | 8% |
| Maximum Operating Humidity | 80% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 45°C |
| Product Depth | 129.4mm |
| Height | 12.7mm |
| Product Length | 128mm |
| Product Weight | 172g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.