Optical Drives Combo SATA 170mm 41.3mm 146mm
Teac DV-W5600S-300 technical specifications.
| Technology | CD/DVD |
| Type | Combo |
| Disc Diameter | 8|12mm |
| Disc Formats | CD-R|CD-ROM|CD-RW|DVD+R|DVD+R(DL)|DVD+RW|DVD-R|DVD-R(DL)|DVD-RAM|DVD-ROM|DVD-RW |
| Reading Speed | 12X@DVD-ROM|40X@CD-ROM |
| Writing Speed | 24X CAV@DVD+R|24X CAV@DVD-R|8X ZCLV@DVD+R DL|8X ZCLV@DVD-R DL|4X CLV@DVD+RW|4X CLV@DVD-RW|5X ZCLV@DVD-RAM|5X ZCLV@DVD-RAM|48X CAV@CD-R |
| Access Time | 140@CD|160@DVDms |
| Data Buffer | 1MB |
| Loading Mechanism | Tray |
| Supply Voltage | 5|12VDC |
| Interface | SATA |
| Fixation | Internal |
| Mounting Orientation | Horizontal|Vertical |
| Minimum Operating Humidity | 8% |
| Maximum Operating Humidity | 80% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 45°C |
| Product Depth | 146mm |
| Height | 41.3mm |
| Product Length | 170mm |
| Product Weight | 650g |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.