Optical Drives Combo IDE (ATAPI) 128mm 12.7mm 129.4mm
Teac DW-224E-V93 technical specifications.
| Technology | CD/DVD |
| Type | Combo |
| Disc Formats | CD-DA|CD-ROM|CD-ROM XA|Photo CD|CD-i|Video-CD|CD-Extra (CD-Plus)|CD-Test|DVD-ROM|DVD-Video|DVD-R|DVD-R DL|DVD-R W|DVD+R|DVD+R DL|DVD+R W|DVD-RAM |
| Reading Speed | 4X@DVD|10X@CD|8X@DVD-ROM|4X@DVD-Video|24X@CD-ROM Model|5X@DVD-RAM, 4.7GB|2.5X@DVD-RAM 2.6GB|20X@CD-DA|4X@Play Video|20X@CD-ROM/CD-DA|8X@DVD-ROM/DVD-Video|24X@Read (CD-RW)|8X@DVD-R/DVD-RW/DVD+R/DVD+RW |
| Writing Speed | 24X@CD-R|16X@CD-R|10X@CD-R|4X@CD-R |
| Access Time | 90@CD-ROM|110@DVD-ROMms |
| Data Buffer | 2MB |
| Supply Voltage | 5VDC |
| Interface | IDE (ATAPI) |
| Mounting Orientation | Horizontal|Vertical |
| Minimum Operating Humidity | 8% |
| Maximum Operating Humidity | 80% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 45°C |
| Product Depth | 129.4mm |
| Height | 12.7mm |
| Product Length | 128mm |
| Product Weight | 178g |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.