The Teac FD-05HF-8630 floppy drive operates within a temperature range of 4 to 51.7°C and can be mounted in either a horizontal or vertical orientation. It requires a 5V supply voltage and can withstand humidity levels between 20 and 80%. The drive measures 96mm in length, 126mm in depth, and weighs 157g, with a height of 12.7mm.
Teac FD-05HF-8630 technical specifications.
| Technology | Floppy |
| Supply Voltage | 5VDC |
| Mounting Orientation | Horizontal|Vertical |
| Minimum Operating Humidity | 20% |
| Maximum Operating Humidity | 80% |
| Min Operating Temperature | 4°C |
| Max Operating Temperature | 51.7°C |
| Product Depth | 126mm |
| Height | 12.7mm |
| Product Length | 96mm |
| Product Weight | 157g |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.