The FD235HF-C929 is a 5V RW optical drive designed for use in environments with humidity levels between 20 and 80%. It operates within a temperature range of 4 to 51.7°C. The drive measures 145mm in depth, 101.6mm in length, and 25.4mm in height, with a product weight of 410g.
Teac FD235HF-C929 technical specifications.
| Type | RW |
| Loading Mechanism | Tray |
| Supply Voltage | 5VDC |
| Minimum Operating Humidity | 20% |
| Maximum Operating Humidity | 80% |
| Min Operating Temperature | 4°C |
| Max Operating Temperature | 51.7°C |
| Product Depth | 145mm |
| Height | 25.4mm |
| Product Length | 101.6mm |
| Product Weight | 410g |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.