This film capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with a width of 1.25mm and a length of 2mm. The capacitor has a height of 0.8mm and is designed for surface mount applications. It is rated for a DC voltage of 50 volts.
Tecate Group 933-050/182JTR0805A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | 933 |
| Capacitance | 0.0018 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 933 |
| Height | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group 933-050/182JTR0805A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.