The CMC-050/100GN0805T ceramic capacitor from Tecate Group features a capacitance of 0.00001uF and a DC rated voltage of 50V. It has a compact 0805 package size with dimensions of 1.25mm width, 2.01mm length, and 1.4mm height. The capacitor operates within a temperature range of -55°C to 125°C.
Tecate Group CMC-050/100GN0805T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Manufacturer Series | CMC(0805,N,50,GT10) |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CMC(0805,N,50,GT10) |
| Height | 1.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-050/100GN0805T to view detailed technical specifications.
No datasheet is available for this part.