The CMC-050/151JN0603T ceramic capacitor from Tecate Group features a capacitance of 0.15uF and a DC rated voltage of 50V. It has a compact 0603 package type and measures 0.81mm in width, 1.6mm in length, and 0.9mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Tecate Group CMC-050/151JN0603T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | CMC(0603,N,50,GT10) |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CMC(0603,N,50,GT10) |
| Height | 0.9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-050/151JN0603T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.