This ceramic capacitor features a capacitance of 330pF with a tolerance of 5% and a voltage rating of 50VDC. It is constructed with a C0G dielectric and has a standard technology. The capacitor is available in a 1206 package with a surface mount configuration and a pad termination style. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Tecate Group CMC-050/331JN1206TF technical specifications.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group CMC-050/331JN1206TF to view detailed technical specifications.
No datasheet is available for this part.