The PBLL-5.0/5.4 is a passively balanced ultracapacitor module featuring two cells in series. It provides quick charge and discharge capabilities, small size, and low resistance. The module comes equipped with wire leads and a JST ZHR-2 quick connect connector for easy integration into portable electronic devices and hybrid battery packs.
Tecate Group PBLL-5.0/5.4 technical specifications.
| Capacitance | 5F |
| Rated Voltage | 5.4VDC |
| Surge Voltage | 5.7VDC |
| ESR DC | 235mΩ |
| ESR AC (1kHz) | 185mΩ |
| Leakage Current (72 hrs @ 25°C) | 200µA |
| Operating Temperature (at 5.4V) | -40 to +65°C |
| Operating Temperature (at 4.6V) | -40 to +85°C |
| Length | 35mm |
| Width | 22mm |
| Height | 12mm |
| Rated Current | 6.2A |
| Projected Load Life (@ 25°C) | 10years |
| Cycle Life | 500,000cycles |
| RoHS | Compliant |
| Ul | Recognized |
No datasheet is available for this part.