The TPLCE series is a high-energy density Lithium Ion Capacitor (LIC) hybrid component. It combines the high power density of an electric double-layer capacitor (EDLC) with the high energy density of a lithium-ion battery. It features quick charge and discharge capabilities and is designed for pulse power demand, ride-thru power support, and backup power applications.
Checking distributor stock and pricing after the page loads.
Tecate Group TPLCE-3R8/1400MR18X60 technical specifications.
| Capacitance | 1400F |
| Rated Voltage | 3.8VDC |
| Minimum Rated Voltage | 2.2VDC |
| Operating Temperature (at 3.8V) | -25 to +70°C |
| Operating Temperature (at 3.5V) | -25 to +85°C |
| ESR AC (1kHz) | 40mΩ |
| ESR DC Typical | 90mΩ |
| Leakage Current | 50µA |
| Diameter | 18mm |
| Length | 60mm |
| Lead Spacing | 7.5mm |
| Max Current (3s) | 35A |
| Projected Cycle Life | 250,000cycles |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized |
No datasheet is available for this part.