The TPLCE series is a compact, energy-dense hybrid lithium-ion capacitor (LIC) designed for high voltage and quick charge/discharge applications. It is often used for pulse power demand, ride-thru power support, and as a standalone or augmented energy source. It operates at 3.8V with a minimum rated voltage of 2.2V to maintain cell health.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22F |
| Rated Voltage | 3.8VDC |
| Minimum Voltage | 2.2VDC |
| Capacitance Tolerance | +/-20% |
| ESR AC (1KHz) | 350mΩ |
| ESR DC Typical | 1100mΩ |
| Operating Temperature | -25 to +70°C |
| Diameter | 6mm |
| Length | 22mm |
| Lead Spacing | 2.5mm |
| Leakage Current | 1µA |
| RoHS | Compliant |
| REACH | Compliant |