The TPLCE series is a Lithium Ion Hybrid Capacitor (LIC) that combines the high energy density of a battery with the high power density and cycle life of an EDLC. It features a compact radial cylindrical package, low self-discharge, and high working voltage up to 3.8V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 400F |
| Rated Voltage | 3.8VDC |
| Minimum Voltage | 2.2VDC |
| Capacitance Tolerance | +/-20% |
| Operating Temperature | -25 to +70°C |
| ESR AC (1kHz) | 45mΩ |
| ESR DC Typical | 80mΩ |
| Leakage Current | 35µA |
| Diameter | 12.5mm |
| Length | 45mm |
| Rated Current | 1.5A |
| Max Current (3s) | 12A |
| Cycle Life | 250,000cycles |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | UL810A Recognized |