The TPLCE series is a hybrid lithium ion capacitor (LIC) that provides an alternative energy storage device utilizing EDLC and Lithium Ion technologies. It features high energy density, a working voltage up to 3.8V, and is designed for 250,000 rapid charge/discharge cycles. It is specifically suited for industrial machine controllers, utility meters, and data center backup applications.
Tecate Group TPLCE-3R8/40MR8X20 technical specifications.
| Capacitance | 40F |
| Rated Voltage | 3.8VDC |
| Minimum Operating Voltage | 2.2VDC |
| Operating Temperature Range | -25 to +70°C |
| Diameter | 8mm |
| Length | 20mm |
| Capacitance Tolerance | +/-20% |
| Cycle Life | 250000cycles |
| Lead Spacing | 3.5mm |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | UL Recognized |
Download the complete datasheet for Tecate Group TPLCE-3R8/40MR8X20 to view detailed technical specifications.
No datasheet is available for this part.