The TPLCE series is a hybrid lithium ion capacitor (LIC) that combines the energy density of a lithium-ion battery with the high power density and cycle life of an Electric Double Layer Capacitor (EDLC). It features a compact radial leaded cylindrical package, high operating voltage up to 3.8V, and is designed for pulse power, ride-throuh power support, and backup power in industrial and data center applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 55F |
| Rated Voltage | 3.8VDC |
| Minimum Voltage | 2.2VDC |
| Surge Voltage | 4.2VDC |
| Capacitance Tolerance | +/-20% |
| Operating Temperature | -25 to +70°C |
| ESR AC (1kHz) | 200mΩ |
| ESR DC Typical | 500mΩ |
| Leakage Current | 12µA |
| Diameter | 10mm |
| Length | 16mm |
| Projected Cycle Life | 250,000cycles |
| Max Current (3 sec) | 1.7A |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized |