The TPLCE series is a Lithium Ion Capacitor (LIC) which provides energy-dense capacitance utilizing a combination of EDLC and Lithium Ion technologies. It features low self-discharge, high working voltage, and up to 250,000 charge/discharge cycles. It is designed for pulse power, ride-thru power support, and backup power in applications such as utility meters, data centers, and industrial controllers.
Tecate Group TPLCE-3R8/850MR18X40 technical specifications.
| Capacitance | 850F |
| Rated Voltage | 3.8VDC |
| Minimum Voltage | 2.2VDC |
| Operating Temperature Max | 70°C |
| Diameter | 18mm |
| Length | 40mm |
| Capacitance Tolerance | +/-20% |
| Cycle Life | 250,000cycles |
| ESR DC Typical | 35mΩ |
| Leakage Current | 35µA |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized |
Download the complete datasheet for Tecate Group TPLCE-3R8/850MR18X40 to view detailed technical specifications.
No datasheet is available for this part.