The TPLCE series is a Lithium Ion Capacitor (LIC) that provides high energy density by combining EDLC and Lithium Ion technologies. It features a working voltage up to 3.8V, 250,000 rapid charge/discharge cycles, and a compact radial cylindrical design for pulse power and back-up applications.
Checking distributor stock and pricing after the page loads.
Tecate Group TPLCE-3R8/85MR10X20 technical specifications.
| Capacitance | 85F |
| Rated Voltage | 3.8VDC |
| Minimum Rated Voltage | 2.2VDC |
| Diameter | 10mm |
| Length | 20mm |
| Operating Temperature | -25 to +70°C |
| Capacitance Tolerance | +/-20% |
| Projected Cycle Life | 250000cycles |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized |