The TPLH-2R7/30WR16X26 is a general-purpose radial lead ultracapacitor cell designed for pulse power demand, hybrid battery packs, and portable electronic devices. It is sealed for improved performance in elevated humidity environments and features low internal resistance with quick charge and discharge capabilities.
Tecate Group TPLH-2R7/30WR16X26 technical specifications.
| Capacitance | 30F |
| Voltage - Rated | 2.7VDC |
| ESR DC Typical | 26mΩ |
| ESR AC Max (1 KHz) | 23mΩ |
| Operating Temperature | -40 to +65°C |
| Height - Seated (Max) | 26mm |
| Diameter | 16mm |
| Lead Spacing | 7.5mm |
| Leakage Current (72 hrs @ 25C) | 130µA |
| Weight | 8.5g |
| Cycle Life | 500000cycles |
| RoHS | Compliant |
| Ul | UL Recognized |
No datasheet is available for this part.