The TPLH-3R0/3000SL60138 is a high-performance electric double layer ultracapacitor (EDLC) designed for peak power handling, industrial automation, and UPS backup applications. It features an extremely low ESR of 0.26mOhm and a screw terminal termination for chassis or stud mounting. The component is designed for a 10-year service life at room temperature and is UL recognized.
Tecate Group TPLH-3R0/3000SL60138 technical specifications.
| Capacitance | 3000F |
| Voltage - Rated | 3.0V |
| ESR (Equivalent Series Resistance) | 0.26mOhm |
| Lifetime @ Temp. | 1500 Hrs @ 65°CHrs @ °C |
| Operating Temperature | -40°C ~ 65°C°C |
| Diameter | 60.00mm |
| Height - Seated (Max) | 138.50mm |
| Leakage Current | 5mA |
| Weight | 525g |
| RoHS | ROHS3 Compliant |
| Safety Standards | UL Recognized |
| REACH | Compliant |
Download the complete datasheet for Tecate Group TPLH-3R0/3000SL60138 to view detailed technical specifications.
No datasheet is available for this part.