Flexo Clean Cut (CC) is a braided sleeving made from polyethylene terephthalate (PET) designed for field installers where access to a hot knife is not available. It can be cut with ordinary scissors and maintains a fray-resistant end without chemical binders. It provides maximum coverage while allowing expansion for installation over connectors.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 1/2Inch |
| Expansion Min | 1/4Inch |
| Expansion Max | 3/4Inch |
| Material | Polyethylene Terephthalate (PET) |
| Monofilament Diameter | 0.008Inch |
| Melting Point | 250Celsius |
| Flammability Rating | UL94 |
| RoHS | Compliant |
| Regulatory | Halogen Free |