CCP0.75BK250 is a 3/4 inch nominal size expandable braided sleeving designed for field installation without the need for a hot knife. By adjusting the physical characteristics of the polyethylene terepthalate (PET) filaments, this sleeving can be cut with ordinary scissors while maintaining a fray-resistant end. It features increased braid density for fuller coverage and high abrasion resistance, making it ideal for cable management where frequent expansion of the cut end is required without unraveling.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 0.75inches |
| Expansion Range Min | 0.625inches |
| Expansion Range Max | 1.0inches |
| Material | Polyethylene Terepthalate (PET) |
| Monofilament Diameter | 0.008inches |
| Operating Temperature Max | 125°C |
| Operating Temperature Min | -70°C |
| Melt Temperature | 250°C |
| Flammability Rating | UL94 V-0 |
| RoHS | Compliant |
| Halogen Free | Yes |
| REACH | Compliant |