Flexo Clean Cut (CCP) is a fray-resistant expandable braided sleeving designed for use in environments where access to a hot knife is not possible. By adjusting the physical characteristics of the polyethylene terephthalate (PET) filaments, Techflex has created a product that can be cut with ordinary scissors and still maintain a fray-resistant end without the addition of chemical binders or adhesives. It features increased braid density for fuller coverage and offers high abrasion resistance, making it ideal for field installers and maintenance applications where frequent expansion of the cut end is required.
Checking distributor stock and pricing after the page loads.
| Nominal Inside Diameter | 0.125inches |
| Minimum Expansion Diameter | 0.125inches |
| Maximum Expansion Diameter | 0.250inches |
| Wall Thickness | 0.024inches |
| Monofilament Diameter | 0.008inches |
| Operating Temperature Range | -70 to 125°C |
| Melt Point | 250°C |
| Material | Polyethylene Terephthalate (PET) |
| Color | Black |
| Length | 1000feet |
| Specific Gravity | 1.38 |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Flammability | UL94 V-0 |
| Environmental | Halogen Free |