Flexo Clean Cut is an expandable braided sleeving designed for field installers and applications where a hot knife is unavailable. It is produced by adjusting the physical characteristics of polyethylene terephthalate (PET) filaments to allow cutting with ordinary scissors while maintaining fray resistance. It features a dense braid structure for high coverage and allows frequent expansion at the cut end without unraveling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Techflex CCP1.00BK250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Nominal Size | 1inch |
| Expansion Range Min | 0.75inch |
| Expansion Range Max | 1.5inch |
| Material | Polyethylene Terepthalate (PET) |
| Operating Temperature | -94 to 257°F |
| Melt Temperature | 482°F |
| Filament Diameter | 0.008inch |
| Flammability Rating | UL 94 |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Techflex CCP1.00BK250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.