Dura-Wrap (DW) is a self-wrapping, flexible sleeve constructed from tightly woven 1,050 denier ballistic Nylon with an aggressive industrial strength hook and loop closure. It is designed to organize and protect wires, cables, and hoses subjected to extreme use and abrasion. It features a heavy-duty oversized closure, repels liquids, and allows for retrofit installation without disassembling existing components. In the event of a hose rupture, the high-strength sleeving helps mitigate dangers from high-pressure fluid spray.
Checking distributor stock and pricing after the page loads.
Techflex DWN2.00BK150 technical specifications.
| Nominal Diameter | 2inches |
| Length | 150feet |
| Wall Thickness | 0.026inches |
| Operating Temperature Minimum | -51.1Celsius |
| Operating Temperature Maximum | 93.3Celsius |
| Melting Point | 248Celsius |
| Material | 1,050 Denier Ballistic Nylon |
| Abrasion Resistance | 8500Cycles |
| RoHS | ROHS3 Compliant |
| Chemical Resistance | Repels liquids |