Flexo F6 is a semi-rigid braided sleeving with a unique split construction that allow the tube to open for easy installation and close around the bundle without additional fasteners. The PET braid is halogen-free, lightweight, and flexible, featuring a 25% edge overlap to ensure coverage around connectors and splices. It is resistant to chemicals, abrasion, and retains its shape when bent to tight radii.
Techflex F6N0.13BK400 technical specifications.
| Nominal Diameter | 0.125inches |
| Wall Thickness | 0.024inches |
| Monofilament Diameter | 0.008inches |
| Length | 400feet |
| Operating Temperature Range | -70 to 125°C |
| Melt Point | 250°C |
| Material | Polyethylene Terephthalate (PET) |
| RoHS | Compliant |
| Halogen Free | Yes |
| Flammability Rating | UL94 V-0 |
Download the complete datasheet for Techflex F6N0.13BK400 to view detailed technical specifications.
No datasheet is available for this part.