F6 is a semi-rigid, split braided sleeving uniquely designed for ease of installation. The lateral split allows the tube to open up to accommodate various bundling requirements, and the semi-rigid braid configuration simply closes around the entire installation without additional fasteners. It features a 25% edge overlap to ensure coverage around connectors and splices. The PET material is lightweight, flame retardant, and chemically inert.
Checking distributor stock and pricing after the page loads.
| Nominal Diameter | 0.25 (1/4)inches |
| Material | Polyethylene Terephthalate (PET) |
| Monofilament Diameter | 0.010inches |
| Wall Thickness | 0.025inches |
| Color | Black |
| Length | 200feet |
| Overlap | 25percentage |
| Melting Point | 250Celsius |
| Operating Temperature Range | -75 to 125Celsius |
| RoHS | Compliant |
| Halogen Free | Yes |
| Flammability Rating | UL94, FAR-25 |