The Flexo F6 is a unique split, semi-rigid braided construction sleeving that utilizes a lateral split to allow the tube to open up for easy installation of wires and cables. Featuring a 25% edge overlap at nominal diameter, it closes around the installation without needing additional fasteners like tape or hook-and-loop. It is constructed from 10 mil PET filaments, making it lightweight and flexible while maintaining its shape throughout a wide temperature range. It is resistant to chemicals and abrasion, and allows for the addition or removal of wires without disassembly.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 3/4Inch |
| Wall Thickness | 0.025Inch |
| Operating Temperature Minimum | -70Celsius |
| Operating Temperature Maximum | 125Celsius |
| Melt Temperature | 250Celsius |
| Filament Diameter | 0.010Inch |
| Edge Overlap | 25Percentage |
| Material | Polyethylene Terephthalate (PET) |
| Length | 100Feet |
| RoHS | Compliant |
| Ul/csa | Recognized |
| REACH | Compliant |
| Halogen Free | Yes |