Flexo F6 is a uniquely designed semi-rigid braided split tube used for bundling wires and cables. Its lateral split allows the tube to open for easy installation and closes around the bundle without needing additional fasteners like tape or hook-and-loop. The 10 mil PET braid is lightweight, quiet, and flexible, providing a 25% edge overlap to ensure coverage around connectors and splices. It maintains a tight bend radius without distorting and allows for the easy addition or removal of wires.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 3/4inch |
| Wall Thickness | 0.025inch |
| Material | Polyethylene Terephthalate (PET) |
| Monofilament Diameter | 0.010inch |
| Operating Temperature Range | -70 to 125Celsius |
| Melt Temperature | 250Celsius |
| Flammability Rating | UL 94 V-0 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Ul/csa | Recognized |